



LT1790BIS6-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | LT1790BIS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) LT1790BIS6-2.048#TRMPBFCT-ND - Cut Tape (CT) LT1790BIS6-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-2.048#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-2.048#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | 2.8V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 10 | $3.97000 | $39.70 |
| 25 | $3.66160 | $91.54 |
| 100 | $3.32260 | $332.26 |
| 250 | $3.27420 | $818.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.06356 | $1,531.78 |
| 1,000 | $2.98337 | $2,983.37 |
| 1,500 | $2.94323 | $4,414.84 |
| 2,500 | $2.89874 | $7,246.85 |









