0/1 Receiver Infrared (IRDA) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/1 Receiver Infrared (IRDA) 8-SO
Product demonstration of the LIGHT battery concept and wireless BMS

LT1328CS8#TRPBF

DigiKey Part Number
LT1328CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1328CS8#TRPBF
Description
IC TRANSCEIVER 0/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/1 Receiver Infrared (IRDA) 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1328CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
Infrared (IRDA)
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
4Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.10445$12,761.12
Manufacturers Standard Package