


LTC6994MPS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6994MPS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6994MPS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6994MPS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994MPS6-1#TRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994MPS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 8 | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 1µs ~ 33.6s | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.85000 | $12.85 |
| 10 | $10.10500 | $101.05 |
| 25 | $9.42040 | $235.51 |
| 100 | $8.66790 | $866.79 |
| 250 | $8.30912 | $2,077.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.41660 | $4,208.30 |
| 1,000 | $8.23155 | $8,231.55 |










