
LTC5505-2ES5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5505-2ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC5505-2ES5#TRMPBFCT-ND - Cut Tape (CT) LTC5505-2ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5505-2ES5#TRMPBF |
Description | IC RF DETECT 300MZ-3.5GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3.5GHz -32dBm ~ 12dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-2ES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3.5GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -32dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.22200 | $32.22 |
| 25 | $2.96480 | $74.12 |
| 100 | $2.68130 | $268.13 |
| 250 | $2.61632 | $654.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.46474 | $1,232.37 |
| 1,000 | $2.39771 | $2,397.71 |
| 1,500 | $2.36415 | $3,546.22 |
| 2,500 | $2.32695 | $5,817.38 |
| 3,500 | $2.30520 | $8,068.20 |







