SST309 SOT-23 3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST309 SOT-23 3L ROHS

DigiKey Part Number
4004-SST309SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST309SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST309SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST309 SOT-23 3L ROHS
Description
JFET N-CH 25V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 10V
Resistance - RDS(On)
35 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,344
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.24000$5.24
10$3.48700$34.87
100$2.49140$249.14
500$2.38680$1,193.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.95000$5,850.00
Manufacturers Standard Package