
LS5912 TO-78 6L | |
|---|---|
DigiKey Part Number | 4004-LS5912TO-786L-ND |
Manufacturer | |
Manufacturer Product Number | LS5912 TO-78 6L |
Description | JFET 2N-CH 25V TO78-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.83000 | $13.83 |
| 10 | $9.69300 | $96.93 |
| 100 | $7.35920 | $735.92 |
| 500 | $7.02500 | $3,512.50 |

