
LS312 SOIC 8LTB ROHS | |
|---|---|
DigiKey Part Number | 4004-LS312SOIC8LTBROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS312 SOIC 8LTB ROHS |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Amplification, High Frequency 2 NPN (Dual) 60V 40mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Applications | General Amplification, High Frequency | |
Voltage - Rated | 60V | |
Current Rating (Amps) | 40mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.98200 | $59.82 |

