
CBG-IPX-SAF3OGTX15-4IN | |
|---|---|
DigiKey Part Number | 2868-CBG-IPX-SAF3OGTX15-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-IPX-SAF3OGTX15-4IN |
Description | COAX CBL MHF1 TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Lighthorse Technologies, Inc | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.01000 | $15.01 |
| 10 | $14.13000 | $141.30 |
| 25 | $13.35000 | $333.75 |
| 50 | $12.64000 | $632.00 |
| 100 | $12.01000 | $1,201.00 |

