
CB1.17LL-IPX-SALF3OGT-4IN | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-IPX-SALF3OGT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-IPX-SALF3OGT-4IN |
Description | COAX CBL MHF1 TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.17mm OD LL Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Low Loss Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.28000 | $17.28 |
| 10 | $16.27000 | $162.70 |
| 25 | $15.36000 | $384.00 |
| 50 | $14.55000 | $727.50 |
| 100 | $13.83000 | $1,383.00 |

