
CB0.81-2IPX4L-8IN | |
|---|---|
DigiKey Part Number | 2868-CB0.81-2IPX4L-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CB0.81-2IPX4L-8IN |
Description | COAX CBL MHF4L TO MHF4L 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $6.03000 | $60.30 |
| 25 | $5.70000 | $142.50 |
| 50 | $5.40000 | $270.00 |
| 100 | $5.13000 | $513.00 |
| 250 | $4.66000 | $1,165.00 |
| 500 | $4.27000 | $2,135.00 |

