Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 12.50" (317.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB0.81-2IPX4L-12.5IN

DigiKey Part Number
2868-CB0.81-2IPX4L-12.5IN-ND
Manufacturer
Manufacturer Product Number
CB0.81-2IPX4L-12.5IN
Description
COAX CBL MHF4L TO MHF4L 12.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 12.50" (317.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
12.50" (317.50mm)
Series
Cable Type
0.81mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L to I-PEX MHF4L
Frequency - Max
12 GHz
1st Connector
I-PEX MHF4L Plug, Right Angle
Color
White
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHF4L Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate $60.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.99000$6.99
10$6.58000$65.80
25$6.21000$155.25
50$5.88000$294.00
100$5.59000$559.00
250$5.08000$1,270.00
500$4.66000$2,330.00