Image for SWH.0S.304.CLMP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH.0S.304.CLMP

DigiKey Part Number
SWH.0S.304.CLMP-ND
Manufacturer
Manufacturer Product Number
SWH.0S.304.CLMP
Description
CONN ADPT 4P-4P F/M-F/M PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets and Male Pins
Convert To (Adapter End)
Female Sockets and Male Pins
Shell Size - Insert (Convert From)
304
Shell Size - Insert (Convert To)
304
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Includes
2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps)
7A
Voltage Rating
-
Operating Temperature
-20°C ~ 100°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.