Circular Connector Standard 4 / 4 Female Sockets and Male Pins / Female Sockets and Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH.0S.304.CLLPV

DigiKey Part Number
SWH.0S.304.CLLPV-ND
Manufacturer
Manufacturer Product Number
SWH.0S.304.CLLPV
Description
CONN ADPT 4P-4P F/M-F/M PNL MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SWH.0S.304.CLLPV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets and Male Pins
Convert To (Adapter End)
Female Sockets and Male Pins
Shell Size - Insert (Convert From)
304
Shell Size - Insert (Convert To)
304
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware, Vacuumtight
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Includes
2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps)
7A
Voltage Rating
-
Operating Temperature
-20°C ~ 100°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$72.26000$72.26
Manufacturers Standard Package