
FGG.1B.306.CLAD52Z | |
|---|---|
DigiKey Part Number | 2403-FGG.1B.306.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.306.CLAD52Z |
Description | LBP KeyG 6C CHR 5.2mm D BR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.44000 | $51.44 |
| 10 | $49.10000 | $491.00 |
| 25 | $45.01000 | $1,125.25 |
| 50 | $41.55000 | $2,077.50 |
| 100 | $38.58000 | $3,858.00 |


