
FFR.1Y.416.CFAE55R | |
|---|---|
DigiKey Part Number | FFR.1Y.416.CFAE55R-ND |
Manufacturer | |
Manufacturer Product Number | FFR.1Y.416.CFAE55R |
Description | CONN PLUG MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 1 | Current Rating (Amps) 6A |
Shell Size - Insert 416 | Operating Temperature -55°C ~ 230°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $166.65880 | $8,332.94 |

