
2412-9766-174-434-0300 | |
|---|---|
DigiKey Part Number | 6334-2412-9766-174-434-0300-ND |
Manufacturer | |
Manufacturer Product Number | 2412-9766-174-434-0300 |
Description | M12 Male Angled / M12 Female Str |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer LEI Indias | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 10 | $6.84000 | $68.40 |
| 50 | $6.78000 | $339.00 |
| 100 | $6.74000 | $674.00 |
| 250 | $6.64000 | $1,660.00 |
| 500 | $6.55000 | $3,275.00 |

