New at DigiKey
Image for 2412-9667-165-534-0300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2412-9667-165-534-0300

DigiKey Part Number
6334-2412-9667-165-534-0300-ND
Manufacturer
Manufacturer Product Number
2412-9667-165-534-0300
Description
M12 Male Straight / M12 Female A
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Product Attributes
Filter Similar Products
Category
2nd Connector Gender
Female Sockets
Manufacturer
LEI Indias
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
9.84' (3.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from LEI Indias
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.10000$5.10
10$5.07000$50.70
50$5.03000$251.50
100$4.99000$499.00
250$4.92000$1,230.00
500$4.85000$2,425.00