
2412-97-165-534-0200 | |
|---|---|
DigiKey Part Number | 6334-2412-97-165-534-0200-ND |
Manufacturer | |
Manufacturer Product Number | 2412-97-165-534-0200 |
Description | M12 Male Angled A code 5 pin Pvc |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer LEI Indias | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $3.66600 | $36.66 |
| 50 | $3.64000 | $182.00 |
| 100 | $3.61400 | $361.40 |
| 250 | $3.56200 | $890.50 |
| 500 | $3.51000 | $1,755.00 |

