
2412-66-143-334-0100 | |
|---|---|
DigiKey Part Number | 6334-2412-66-143-334-0100-ND |
Manufacturer | |
Manufacturer Product Number | 2412-66-143-334-0100 |
Description | M12 Female Straight A code 3 pin |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer LEI Indias | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $3.26000 | $32.60 |
| 50 | $3.23000 | $161.50 |
| 100 | $3.21000 | $321.00 |
| 250 | $3.16000 | $790.00 |
| 500 | $3.12000 | $1,560.00 |

