
CP19163_AMY-35-W-B2 | |
|---|---|
DigiKey Part Number | 711-CP19163_AMY-35-W-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19163_AMY-35-W-B2 |
Description | LENS CLEAR 36DEG WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 34° ~ 38° Medium Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 34.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 34° ~ 38° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Tridonic | |
Material | Acrylic | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | $1.89530 | $250.18 |

