
C16194_GABRIELLA-MIDI-M | |
|---|---|
DigiKey Part Number | 711-C16194_GABRIELLA-MIDI-M-ND |
Manufacturer | |
Manufacturer Product Number | C16194_GABRIELLA-MIDI-M |
Description | LENS CLEAR SPOT SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Spot Snap-In |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round with Flat Top |
Series | Lens Size 37.8mm Dia |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Snap-In |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.90380 | $390.38 |

