
TC33B0984 | |
|---|---|
DigiKey Part Number | TC33B0984-ND |
Manufacturer | |
Manufacturer Product Number | TC33B0984 |
Description | FERRITE CORE 20 OHM CLAMP 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 20Ohm @ 30MHz ID 0.591" Dia (15.00mm) OD 1.126" Dia (28.60mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 20Ohm @ 30MHz | |
Material | 33 | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 1.126" Dia (28.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $16.41250 | $328.25 |

