
FA33B2480 | |
|---|---|
DigiKey Part Number | FA33B2480-ND |
Manufacturer | |
Manufacturer Product Number | FA33B2480 |
Description | FERRITE CORE 31 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 31Ohm @ 30MHz ID 2.047" W x 0.059" H (52.00mm x 1.50mm) OD 3.181" W x 0.799" H (80.80mm x 20.30mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 31Ohm @ 30MHz | |
Material | 33 | |
Inner Dimension | 2.047" W x 0.059" H (52.00mm x 1.50mm) | |
Outer Dimension | 3.181" W x 0.799" H (80.80mm x 20.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $23.32500 | $466.50 |

