256 SBGA 27x27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4A3-384/192-10SAC

DigiKey Part Number
M4A3-384/192-10SAC-ND
Manufacturer
Manufacturer Product Number
M4A3-384/192-10SAC
Description
IC CPLD 384MC 10NS 256SBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
3V ~ 3.6V
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
384
Series
Number of I/O
192
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
256-LBGA
Programmable Type
In System Programmable
Supplier Device Package
256-SBGA (27x27)
Delay Time tpd(1) Max
10 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.