
M4A3-192/96-10VI | |
|---|---|
DigiKey Part Number | M4A3-192/96-10VI-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-192/96-10VI |
Description | IC CPLD 192MC 10NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 192 |
Series | Number of I/O 96 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 10 ns | Base Product Number |



