


LPTM10-1247-3TG128C | |
|---|---|
DigiKey Part Number | 220-1300-ND |
Manufacturer | |
Manufacturer Product Number | LPTM10-1247-3TG128C |
Description | IC PLATFORM MANAGER 128TQFP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPTM10-1247-3TG128C Models |
Category | Operating Temperature 0°C ~ 85°C |
Manufacturer Lattice Semiconductor Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-LQFP |
Part Status Not For New Designs | Supplier Device Package 128-TQFP (14x14) |
Applications Power Supplies | Base Product Number |
Voltage - Supply 2.8V ~ 3.96V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $20.71300 | $9,320.85 |

