XP2 Field Programmable Gate Array (FPGA) IC 540 906240 40000 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-40E-7FN672C

DigiKey Part Number
LFXP2-40E-7FN672C-ND
Manufacturer
Manufacturer Product Number
LFXP2-40E-7FN672C
Description
IC FPGA 540 I/O 672FPBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 540 906240 40000 672-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5000
Number of Logic Elements/Cells
40000
Total RAM Bits
906240
Number of I/O
540
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FPBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
40$269.06025$10,762.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.