
LFXP2-40E-6FN672I | |
|---|---|
DigiKey Part Number | LFXP2-40E-6FN672I-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-40E-6FN672I |
Description | IC FPGA 540 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 540 906240 40000 672-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 906240 |
Mfr | Number of I/O 540 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5000 | Supplier Device Package 672-FPBGA (27x27) |
Number of Logic Elements/Cells 40000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $278.97100 | $11,158.84 |



