XP2 Field Programmable Gate Array (FPGA) IC 363 906240 40000 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-40E-6FN484C

DigiKey Part Number
220-1130-ND
Manufacturer
Manufacturer Product Number
LFXP2-40E-6FN484C
Description
IC FPGA 363 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 363 906240 40000 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
906240
Mfr
Number of I/O
363
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5000
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
40000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$216.83200$13,009.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.