Similar

LFXP2-40E-5F484I | |
|---|---|
DigiKey Part Number | LFXP2-40E-5F484I-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-40E-5F484I |
Description | IC FPGA 363 I/O 484FBGA |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 363 906240 40000 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 906240 |
Mfr | Number of I/O 363 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5000 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 40000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXP2-40E-5FN484C | Lattice Semiconductor Corporation | 120 | 220-1785-ND | $200.15000 | Similar |




