Similar

LFECP10E-5QN208C | |
|---|---|
DigiKey Part Number | LFECP10E-5QN208C-ND |
Manufacturer | |
Manufacturer Product Number | LFECP10E-5QN208C |
Description | IC FPGA 147 I/O 208QFP |
Customer Reference | |
Detailed Description | ECP Field Programmable Gate Array (FPGA) IC 147 282624 10200 208-BFQFP |
Datasheet | Datasheet |
Category | Number of I/O 147 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 10200 | Base Product Number |
Total RAM Bits 282624 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-12E-5QN208C | Lattice Semiconductor Corporation | 0 | LFE2-12E-5QN208C-ND | $47.52000 | Similar |


