
LFECP10E-4F256C | |
|---|---|
DigiKey Part Number | LFECP10E-4F256C-ND |
Manufacturer | |
Manufacturer Product Number | LFECP10E-4F256C |
Description | IC FPGA 195 I/O 256FBGA |
Customer Reference | |
Detailed Description | ECP Field Programmable Gate Array (FPGA) IC 195 282624 10200 256-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 10200 | |
Total RAM Bits | 282624 | |
Number of I/O | 195 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |

