Similar



LCMXO640C-3TN100I | |
|---|---|
DigiKey Part Number | 220-1193-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO640C-3TN100I |
Description | IC FPGA 74 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 74 640 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO640C-3TN100I Models |
Category | Number of I/O 74 |
Mfr | Voltage - Supply 1.71V ~ 3.465V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 80 | Base Product Number |
Number of Logic Elements/Cells 640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO640C-4TN100C | Lattice Semiconductor Corporation | 0 | 220-1741-ND | $19.48100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.56000 | $21.56 |
| 25 | $18.75520 | $468.88 |
| 100 | $17.38010 | $1,738.01 |




