MachXO Field Programmable Gate Array (FPGA) IC 101 9421 1200 132-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO1200C-3MN132C

DigiKey Part Number
220-1176-ND
Manufacturer
Manufacturer Product Number
LCMXO1200C-3MN132C
Description
IC FPGA 101 I/O 132CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO Field Programmable Gate Array (FPGA) IC 101 9421 1200 132-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO1200C-3MN132C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
9421
Mfr
Number of I/O
101
Series
Voltage - Supply
1.71V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Verified
Package / Case
Number of LABs/CLBs
150
Supplier Device Package
132-CSPBGA (8x8)
Number of Logic Elements/Cells
1200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$27.56000$27.56
25$24.03520$600.88
100$22.27500$2,227.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.