Similar

LC4384V-5TN176I | |
|---|---|
DigiKey Part Number | LC4384V-5TN176I-ND |
Manufacturer | |
Manufacturer Product Number | LC4384V-5TN176I |
Description | IC CPLD 384MC 5NS 176TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4384V-5TN176I Models |
Category | Number of Logic Elements/Blocks 24 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 384 |
Series | Number of I/O 128 |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 176-LQFP |
Programmable Type In System Programmable | Supplier Device Package 176-TQFP (24x24) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4384V-35TN176C | Lattice Semiconductor Corporation | 0 | LC4384V-35TN176C-ND | $164.47200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $164.47200 | $32,894.40 |




