LC4384V-35FTN256C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $170.01600
Datasheet
256-FTBGA17X17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4384V-35FTN256C

DigiKey Part Number
LC4384V-35FTN256C-ND
Manufacturer
Manufacturer Product Number
LC4384V-35FTN256C
Description
IC CPLD 384MC 3.5NS 256FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4384V-35FTN256C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
24
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
384
Series
Number of I/O
192
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
256-LBGA
Programmable Type
In System Programmable
Supplier Device Package
256-FTBGA (17x17)
Delay Time tpd(1) Max
3.5 ns
Base Product Number
Voltage Supply - Internal
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-5FTN256ILattice Semiconductor Corporation0LC4384V-5FTN256I-ND$170.01600Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
450$170.01600$76,507.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.