144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256V-75TN144I

DigiKey Part Number
LC4256V-75TN144I-ND
Manufacturer
Manufacturer Product Number
LC4256V-75TN144I
Description
IC CPLD 256MC 7.5NS 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4256V-75TN144I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
256
Series
Number of I/O
96
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
144-LQFP
Programmable Type
In System Programmable
Supplier Device Package
144-TQFP (20x20)
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Voltage Supply - Internal
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$61.15000$61.15
25$53.30000$1,332.50
100$49.31250$4,931.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.