
LC4256V-10TN176I | |
|---|---|
DigiKey Part Number | 220-1694-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-10TN176I |
Description | IC CPLD 256MC 10NS 176TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-10TN176I Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 256 |
Series | Number of I/O 128 |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 176-LQFP |
Programmable Type In System Programmable | Supplier Device Package 176-TQFP (24x24) |
Delay Time tpd(1) Max 10 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.65000 | $44.65 |
| 25 | $38.85000 | $971.25 |
| 100 | $36.00020 | $3,600.02 |




