Similar

LC4128V-75TN144I | |
|---|---|
DigiKey Part Number | LC4128V-75TN144I-ND |
Manufacturer | |
Manufacturer Product Number | LC4128V-75TN144I |
Description | IC CPLD 128MC 7.5NS 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128V-75TN144I Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 96 |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-5TN144C | Lattice Semiconductor Corporation | 0 | 220-1683-ND | $40.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $40.04000 | $12,012.00 |




