iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 21 1130496 2800 30-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UP3K-UWG30ITR50

DigiKey Part Number
220-2097-2-ND - Tape & Reel (TR)
220-2097-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ICE40UP3K-UWG30ITR50
Description
IC FPGA 21 I/O 30WLCSP
Customer Reference
Detailed Description
iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 21 1130496 2800 30-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1130496
Mfr
Number of I/O
21
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
350
Supplier Device Package
30-WLCSP (2.54x2.12)
Number of Logic Elements/Cells
2800
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.35000$4.35
25$4.23520$105.88