
XPC250100B-02 | |
|---|---|
DigiKey Part Number | 1829-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPC250100B-02 |
Description | XPICO 250 802.11 BT4.2 LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | UART | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.31250 | $18,656.25 |

