
B43H002S | |
|---|---|
DigiKey Part Number | 1829-B43H002S-ND |
Manufacturer | |
Manufacturer Product Number | B43H002S |
Description | BOLERO43 - EMEA - LTE CAT-M1 BAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Tracker 1.8GHz BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP RS 232 1.2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Tracker | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP | |
Frequency | 1.8GHz | |
Applications | GPS, LTE | |
Interface | RS 232 | |
Sensitivity | -147dBm | |
Power - Output | - | |
Data Rate (Max) | 1.2Mbps | |
Features | IP67 | |
Voltage - Supply | 10.8V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $145.35000 | $7,267.50 |


