Thermal Silicone Putty 500cc Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10548-6

DigiKey Part Number
A10548-6-ND
Manufacturer
Manufacturer Product Number
A10548-6
Description
TPUTTY 502 500CC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Silicone Putty 500cc Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Putty
Size / Dimension
500cc Jar
Usable Temperature Range
-49°F ~ 392°F (-45°C ~ 200°C)
Color
White
Thermal Conductivity
3.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$528.09000$1,056.18