
MGV06033R3M-12 | |
|---|---|
DigiKey Part Number | 240-MGV06033R3M-12TR-ND - Tape & Reel (TR) 240-MGV06033R3M-12CT-ND - Cut Tape (CT) 240-MGV06033R3M-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV06033R3M-12 |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.84000 | $8.40 |
| 100 | $0.69060 | $69.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56808 | $568.08 |
| 2,000 | $0.53571 | $1,071.42 |
| 3,000 | $0.51766 | $1,552.98 |
| 5,000 | $0.49580 | $2,479.00 |
| 7,000 | $0.48193 | $3,373.51 |
| 10,000 | $0.46766 | $4,676.60 |

