
MGAH0603150M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH0603150M-10TR-ND - Tape & Reel (TR) 240-MGAH0603150M-10CT-ND - Cut Tape (CT) 240-MGAH0603150M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH0603150M-10 |
Description | FIXED IND 15UH 3A 115 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 115mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40200 | $4.02 |
| 100 | $0.33070 | $33.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27193 | $271.93 |
| 2,000 | $0.25641 | $512.82 |
| 3,000 | $0.24775 | $743.25 |
| 5,000 | $0.23727 | $1,186.35 |
| 7,000 | $0.23061 | $1,614.27 |
| 10,000 | $0.22377 | $2,237.70 |

