2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7060N102R-10

DigiKey Part Number
240-CM7060N102R-10TR-ND - Tape & Reel (TR)
240-CM7060N102R-10CT-ND - Cut Tape (CT)
240-CM7060N102R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7060N102R-10
Description
CMC 3A 2LN 1.02 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM7060N102R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
17mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Number of Lines
2
Height (Max)
0.150" (3.80mm)
Impedance @ Frequency
1.02 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,967
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.14000$3.14
10$2.16200$21.62
25$1.84040$46.01
50$1.61780$80.89
100$1.41110$141.11
250$1.36952$342.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.11887$1,678.31
Manufacturers Standard Package