
28R0984-200 | |
|---|---|
DigiKey Part Number | 240-2324-ND |
Manufacturer | |
Manufacturer Product Number | 28R0984-200 |
Description | FERRITE CORE 170 OHM SOLID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 0.709" W x 0.035" H (18.00mm x 0.90mm) OD 0.984" W x 0.303" H (25.00mm x 7.70mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0984-200 Models |
Category | Impedance @ Frequency 170Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.709" W x 0.035" H (18.00mm x 0.90mm) |
Packaging Tray | Outer Dimension 0.984" W x 0.303" H (25.00mm x 7.70mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.630" (16.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.75200 | $7.52 |
| 25 | $0.64640 | $16.16 |
| 50 | $0.57360 | $28.68 |
| 100 | $0.50640 | $50.64 |
| 250 | $0.42500 | $106.25 |
| 840 | $0.32852 | $275.96 |
| 1,680 | $0.32100 | $539.28 |


