
UE9 | |
|---|---|
DigiKey Part Number | 2173-UE9-ND |
Manufacturer | |
Manufacturer Product Number | UE9 |
Description | DAQ MODULE USB OR ETHERNT 14 ANL |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 3.6 ~ 5.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 37 - Digital I/O (4), Analog/Digital I/O (19), Analog (14) | |
Number of Outputs and Type | 22 - Analog (2), Solid State I/O (20) | |
Expandable | Expandable | |
Voltage - Supply | 3.6 ~ 5.3VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB | |
Memory Size | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,172.50000 | $1,172.50 |





