
MC-10A | |
|---|---|
DigiKey Part Number | 4697-MC-10A-ND |
Manufacturer | |
Manufacturer Product Number | MC-10A |
Description | Rewinderup to 4.5" Wide, 8.5" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LABELMATE USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Rewinder | |
For Use With/Related Products | Label Roll Size: 3" Core Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $525.00000 | $525.00 |

