
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $13.90500 | $139.05 |
| 25 | $13.03440 | $325.86 |
| 50 | $12.41200 | $620.60 |
| 100 | $11.81980 | $1,181.98 |
| 250 | $11.08040 | $2,770.10 |
| 500 | $10.55218 | $5,276.09 |

